
CS11340-16M | |
|---|---|
DigiKey Part Number | 644-CS11340-16MTR-ND - Tape & Reel (TR) 644-CS11340-16MCT-ND - Cut Tape (CT) 644-CS11340-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11340-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.82700 | £8.27 |
| 25 | £0.78240 | £19.56 |
| 50 | £0.75000 | £37.50 |
| 100 | £0.71900 | £71.90 |
| 250 | £0.67992 | £169.98 |
| 500 | £0.65176 | £325.88 |
| 1,000 | £0.62483 | £624.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.58442 | £1,753.26 |
| 6,000 | £0.56031 | £3,361.86 |
| 9,000 | £0.54668 | £4,920.12 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

