
CS08602-52M | |
|---|---|
DigiKey Part Number | 644-CS08602-52MTR-ND - Tape & Reel (TR) 644-CS08602-52MCT-ND - Cut Tape (CT) 644-CS08602-52MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS08602-52M |
Description | CRYSTAL 52.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 MHz Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.55600 | £5.56 |
| 25 | £0.52560 | £13.14 |
| 50 | £0.50400 | £25.20 |
| 100 | £0.48310 | £48.31 |
| 250 | £0.45688 | £114.22 |
| 500 | £0.43798 | £218.99 |
| 1,000 | £0.41988 | £419.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39270 | £1,178.10 |
| 6,000 | £0.37648 | £2,258.88 |
| 9,000 | £0.36731 | £3,305.79 |
| 15,000 | £0.35608 | £5,341.20 |
| 21,000 | £0.34888 | £7,326.48 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

