


CS02368-32M | |
|---|---|
DigiKey Part Number | 644-CS02368-32MTR-ND - Tape & Reel (TR) 644-CS02368-32MCT-ND - Cut Tape (CT) 644-CS02368-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS02368-32M |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±16ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.48200 | £4.82 |
| 25 | £0.45560 | £11.39 |
| 50 | £0.43660 | £21.83 |
| 100 | £0.41850 | £41.85 |
| 250 | £0.39580 | £98.95 |
| 500 | £0.37940 | £189.70 |
| 1,000 | £0.36371 | £363.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34017 | £1,020.51 |
| 6,000 | £0.32612 | £1,956.72 |
| 9,000 | £0.31817 | £2,863.53 |
| 15,000 | £0.30844 | £4,626.60 |
| 21,000 | £0.30220 | £6,346.20 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

