Power Driver Module MOSFET Full Bridge 700 V 12 A 24-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET Full Bridge 700 V 12 A 24-PowerVQFN
24-PowerVQFN

NV6158-RA

DigiKey Part Number
1913-NV6158-RATR-ND - Tape & Reel (TR)
1913-NV6158-RACT-ND - Cut Tape (CT)
1913-NV6158-RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6158-RA
Description
MOSFET IPM 700V 12A 24-PWRVQFN
Customer Reference
Detailed Description
Power Driver Module MOSFET Full Bridge 700 V 12 A 24-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MOSFET
Configuration
Full Bridge
Current
12 A
Voltage
700 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-PowerVQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.93000£4.93
10£3.78900£37.89
25£3.50600£87.65
100£3.20430£320.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.88142£2,881.42
2,000£2.82068£5,641.36
Manufacturers Standard Package
Unit Price without VAT:£4.93000
Unit Price with VAT:£5.91600