Power Driver Module MOSFET Full Bridge 700 V 12 A 30-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6138A-RA

DigiKey Part Number
1913-NV6138A-RATR-ND - Tape & Reel (TR)
1913-NV6138A-RACT-ND - Cut Tape (CT)
1913-NV6138A-RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6138A-RA
Description
MOSFET IPM 700V 12A 30-PWRVQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Full Bridge 700 V 12 A 30-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
Full Bridge
Current
12 A
Voltage
700 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-PowerVQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,049
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£5.08000£5.08
10£3.90600£39.06
25£3.61360£90.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.20660£3,206.60
Manufacturers Standard Package
Unit Price without VAT:£5.08000
Unit Price with VAT:£6.09600