
LP3995ILDX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3995ILDX-2.8/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3995ILDX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ILDX-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) |
| Bulk: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 651 | £0.34404 | £223.97 |
| Unit Price without VAT: | £0.34404 |
|---|---|
| Unit Price with VAT: | £0.41285 |

