
JS2-00700090-07-10P-F | |
|---|---|
DigiKey Part Number | 1949-JS2-00700090-07-10P-F-ND |
Manufacturer | |
Manufacturer Product Number | JS2-00700090-07-10P-F |
Description | IC RF AMP GPS 700MHZ-900MHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 900MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 700MHz ~ 900MHz | |
P1dB | 10dBm | |
Gain | 35dB | |
Noise Figure | 1.1dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 175mA | |
Test Frequency | 700MHz ~ 900MHz | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

