
3000-30 | |
|---|---|
DigiKey Part Number | 1949-3000-30-ND |
Manufacturer | |
Manufacturer Product Number | 3000-30 |
Description | COAXIAL DIRECTIONAL COUPLER ASSY |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 225MHz ~ 460MHz 30dB 500W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 225MHz ~ 460MHz | |
Coupling Factor | 30dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 500W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

