
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nanmac | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | C - Type | |
Temperature Range | 300°C ~ 1750°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |