


HA-CMFI-01-WHI | |
|---|---|
DigiKey Part Number | 5600-HA-CMFI-01-WHI-ND |
Manufacturer | |
Manufacturer Product Number | HA-CMFI-01-WHI |
Description | 1.5ft Lightning to USB-C 18W CBL |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 1.50' (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to i5 Lightning Connector | |
Length | 1.50' (457.2mm) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |

