Cable Mono Phone Jack, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 1.0' (30.50cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Mono Phone Jack, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 1.0' (30.50cm)
FE-MONO-01-FF

FE-MONO-01-FF

DigiKey Part Number
5600-FE-MONO-01-FF-ND
Manufacturer
Manufacturer Product Number
FE-MONO-01-FF
Description
1ft 3.5 MONO TS F/F Cable
Customer Reference
Detailed Description
Cable Mono Phone Jack, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 1.0' (30.50cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Phone Jack, 3.5mm (1/8")
Channels
Mono
Length
1.0' (30.50cm)
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.