


FE-HH14-8IN | |
|---|---|
DigiKey Part Number | 5600-FE-HH14-8IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-HH14-8IN |
Description | 8" HDMI CABLE M-M 4K/18G SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 0.667' (203.20mm, 8.00") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |




