
87141039 | |
|---|---|
DigiKey Part Number | 2160-87141039-ND |
Manufacturer | |
Manufacturer Product Number | 87141039 |
Description | GROMMET W/STR RELIEF PP TPE BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet, Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | 87141039 Models |
Category | Bushing, Grommet Type Grommet, Strain Relief |
Manufacturer Murrplastik Systems, Inc. | For Use With/Related Products Cable, Wires |
Series | Material Polypropylene (PP), Thermoplastic Elastomer (TPE) |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.34000 | £13.34 |
| Unit Price without VAT: | £13.34000 |
|---|---|
| Unit Price with VAT: | £16.00800 |

