
8610100489 | |
|---|---|
DigiKey Part Number | 2160-8610100489-ND |
Manufacturer | |
Manufacturer Product Number | 8610100489 |
Description | LA 120X120MM RT/M HF MS1.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £26.16250 | £104.65 |
| Unit Price without VAT: | £26.16250 |
|---|---|
| Unit Price with VAT: | £31.39500 |

