


83723456 | |
|---|---|
DigiKey Part Number | 2160-83723456-ND |
Manufacturer | |
Manufacturer Product Number | 83723456 |
Description | GROMMET END TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet, End 0.236" ~ 0.650" (6.00mm ~ 16.50mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Conduit Tubing |
Manufacturer Murrplastik Systems, Inc. | Diameter - Inside 0.236" ~ 0.650" (6.00mm ~ 16.50mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 HB |
Bushing, Grommet Type Grommet, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.26000 | £4.26 |
| Unit Price without VAT: | £4.26000 |
|---|---|
| Unit Price with VAT: | £5.11200 |

