
9000-17333-1221110 | |
|---|---|
DigiKey Part Number | 5088-9000-17333-1221110-ND |
Manufacturer | |
Manufacturer Product Number | 9000-17333-1221110 |
Description | POWER SUPPLY EMPARRO20-ADVANCED- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 10.6A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10.6A |
Manufacturer Murrelektronik, Inc | Power (Watts) 509W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 95.3% |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Input Type AC | Features Universal Input |
Number of Outputs 1 | Size / Dimension 6.27" L x 2.56" W x 5.34" H (159.3mm x 65.0mm x 135.7mm) |
AC Voltage - Input 342 ~ 575 VAC | Approval Agency CE, cULus, UKCA |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £419.36000 | £419.36 |
| 10 | £367.56500 | £3,675.65 |
| Unit Price without VAT: | £419.36000 |
|---|---|
| Unit Price with VAT: | £503.23200 |

