
7700-A5A01-UBD0500 | |
|---|---|
DigiKey Part Number | 5088-7700-A5A01-UBD0500-ND |
Manufacturer | |
Manufacturer Product Number | 7700-A5A01-UBD0500 |
Description | CIRC CBL 5POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert 7/8" |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert 7/8" | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £106.04000 | £106.04 |
| 10 | £89.80000 | £898.00 |
| 25 | £84.06960 | £2,101.74 |
| 50 | £79.98460 | £3,999.23 |
| Unit Price without VAT: | £106.04000 |
|---|---|
| Unit Price with VAT: | £127.24800 |

