Parametric Equivalent
Parametric Equivalent

7000-88241-6300030 | |
|---|---|
DigiKey Part Number | 5088-7000-88241-6300030-ND |
Manufacturer | |
Manufacturer Product Number | 7000-88241-6300030 |
Description | CIRC CBL 3POS RCPT TO PLUG 0.98' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 0.98' (300.00mm) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M8 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7000-88241-6100030 | Murrelektronik, Inc | 0 | 5088-7000-88241-6100030-ND | £27.33000 | Parametric Equivalent |
| 1937950030 | Weidmüller | 0 | 281-1937950030-ND | £12.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.49000 | £30.49 |
| Unit Price without VAT: | £30.49000 |
|---|---|
| Unit Price with VAT: | £36.58800 |



