
7000-74301-7960500 | |
|---|---|
DigiKey Part Number | 5088-7000-74301-7960500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-74301-7960500 |
Description | RJ45 MALE 0 / RJ45 MALE 0 SHIELD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Murrelektronik, Inc | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.03000 | £73.03 |
| 10 | £61.83300 | £618.33 |
| 25 | £57.88320 | £1,447.08 |
| 50 | £55.06860 | £2,753.43 |
| 100 | £52.39410 | £5,239.41 |
| Unit Price without VAT: | £73.03000 |
|---|---|
| Unit Price with VAT: | £87.63600 |

