
7000-74021-0000000 | |
|---|---|
DigiKey Part Number | 5088-7000-74021-0000000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-74021-0000000 |
Description | RJ45 PROFESSIONAL MALE 45 4 POL. |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC |
Datasheet | Datasheet |
Category | Ratings Cat5 |
Manufacturer Murrelektronik, Inc | Ingress Protection IP20 |
Packaging Bag | Termination IDC |
Part Status Active | Color Clear |
Connector Type Plug | Wire Gauge 22-26 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 60V |
Shielding Shielded | Housing Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.73000 | £44.73 |
| 10 | £37.86500 | £378.65 |
| 25 | £35.44280 | £886.07 |
| 50 | £33.71720 | £1,685.86 |
| 100 | £32.07760 | £3,207.76 |
| Unit Price without VAT: | £44.73000 |
|---|---|
| Unit Price with VAT: | £53.67600 |

