
7000-40021-0340500 | |
|---|---|
DigiKey Part Number | 5088-7000-40021-0340500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-40021-0340500 |
Description | CIRC CBL 4POS RCPT TO PLUG 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Murrelektronik, Inc | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.14000 | £43.14 |
| 10 | £36.51400 | £365.14 |
| 25 | £34.17840 | £854.46 |
| 50 | £32.51400 | £1,625.70 |
| 100 | £30.93290 | £3,093.29 |
| 250 | £28.96384 | £7,240.96 |
| Unit Price without VAT: | £43.14000 |
|---|---|
| Unit Price with VAT: | £51.76800 |

