
7000-12241-6151000 | |
|---|---|
DigiKey Part Number | 5088-7000-12241-6151000-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12241-6151000 |
Description | CIRC CBL 5POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.31000 | £45.31 |
| 10 | £38.35400 | £383.54 |
| 25 | £35.90160 | £897.54 |
| 50 | £34.15360 | £1,707.68 |
| 100 | £32.49290 | £3,249.29 |
| Unit Price without VAT: | £45.31000 |
|---|---|
| Unit Price with VAT: | £54.37200 |

