
7000-12221-0140500 | |
|---|---|
DigiKey Part Number | 5088-7000-12221-0140500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12221-0140500 |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Yellow |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.30000 | £22.30 |
| 10 | £18.86400 | £188.64 |
| 25 | £17.65520 | £441.38 |
| 50 | £16.79380 | £839.69 |
| 100 | £15.97570 | £1,597.57 |
| 250 | £14.95668 | £3,739.17 |
| 500 | £14.23022 | £7,115.11 |
| Unit Price without VAT: | £22.30000 |
|---|---|
| Unit Price with VAT: | £26.76000 |

