
7000-12021-2340500 | |
|---|---|
DigiKey Part Number | 5088-7000-12021-2340500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-12021-2340500 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.34000 | £32.34 |
| 10 | £27.37200 | £273.72 |
| 25 | £25.61920 | £640.48 |
| 50 | £24.37100 | £1,218.55 |
| 100 | £23.18510 | £2,318.51 |
| 250 | £21.70744 | £5,426.86 |
| Unit Price without VAT: | £32.34000 |
|---|---|
| Unit Price with VAT: | £38.80800 |

