
7000-08563-9690100 | |
|---|---|
DigiKey Part Number | 5088-7000-08563-9690100-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08563-9690100 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.11000 | £20.11 |
| 10 | £17.01600 | £170.16 |
| 25 | £15.92520 | £398.13 |
| 50 | £15.14820 | £757.41 |
| 100 | £14.41020 | £1,441.02 |
| 250 | £13.49076 | £3,372.69 |
| 500 | £12.83550 | £6,417.75 |
| Unit Price without VAT: | £20.11000 |
|---|---|
| Unit Price with VAT: | £24.13200 |

