
7000-08553-9700050 | |
|---|---|
DigiKey Part Number | 5088-7000-08553-9700050-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08553-9700050 |
Description | CIRC CBL 3POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.38000 | £18.38 |
| 10 | £15.55400 | £155.54 |
| 25 | £14.55680 | £363.92 |
| 50 | £13.84640 | £692.32 |
| 100 | £13.17150 | £1,317.15 |
| 250 | £12.33096 | £3,082.74 |
| 500 | £11.73186 | £5,865.93 |
| Unit Price without VAT: | £18.38000 |
|---|---|
| Unit Price with VAT: | £22.05600 |

