
7000-08041-6300750 | |
|---|---|
DigiKey Part Number | 5088-7000-08041-6300750-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08041-6300750 |
Description | CIRC CBL 3POS PLUG TO WIRE 24.6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 24.6' (7.50m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 24.6' (7.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 3 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.65000 | £35.65 |
| 10 | £30.17300 | £301.73 |
| 25 | £28.24200 | £706.05 |
| 50 | £26.86620 | £1,343.31 |
| 100 | £25.55890 | £2,555.89 |
| 250 | £23.93040 | £5,982.60 |
| Unit Price without VAT: | £35.65000 |
|---|---|
| Unit Price with VAT: | £42.78000 |

