
7000-08001-2100300 | |
|---|---|
DigiKey Part Number | 5088-7000-08001-2100300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08001-2100300 |
Description | CIRC CBL 3POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 3 | Color Gray |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.04000 | £16.04 |
| 10 | £13.56400 | £135.64 |
| 25 | £12.69440 | £317.36 |
| 50 | £12.07440 | £603.72 |
| 100 | £11.48570 | £1,148.57 |
| 250 | £10.75252 | £2,688.13 |
| 500 | £10.22990 | £5,114.95 |
| Unit Price without VAT: | £16.04000 |
|---|---|
| Unit Price with VAT: | £19.24800 |

