Stack Light Connection Base with End Cover Connector, M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4000-76070-1400015

DigiKey Part Number
5088-4000-76070-1400015-ND
Manufacturer
Manufacturer Product Number
4000-76070-1400015
Description
MODLIGHT70 PRO CONNECTING MODUL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Connection Base with End Cover Connector, M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Murrelektronik, Inc
Termination Style
Connector, M12
Packaging
Box
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Type
Connection Base with End Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£174.63000£174.63
Manufacturers Standard Package
Unit Price without VAT:£174.63000
Unit Price with VAT:£209.55600