
4000-75801-1415006 | |
|---|---|
DigiKey Part Number | 5088-4000-75801-1415006-ND |
Manufacturer | |
Manufacturer Product Number | 4000-75801-1415006 |
Description | MODLIGHT ILLUMIX CLASSIC LINE 6W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 9.25" (235.0mm) 24VDC Flat, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 630lm | |
Length | 9.25" (235.0mm) | |
Profile (W x H) | 1.46" x 1.57" (37.0mm x 40.0mm) | |
Power - Rated | 6.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -30°C ~ 50°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £362.70000 | £362.70 |
| 10 | £325.80400 | £3,258.04 |
| Unit Price without VAT: | £362.70000 |
|---|---|
| Unit Price with VAT: | £435.24000 |

