
ULE-12/4.2-D24N-C | |
|---|---|
DigiKey Part Number | ULE-12/4.2-D24N-C-ND |
Manufacturer | |
Manufacturer Product Number | ULE-12/4.2-D24N-C |
Description | DC DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.22" L x 0.89" W x 0.41" H (56.4mm x 22.6mm x 10.4mm) | |
Control Features | Enable, Active Low | |
Base Product Number |

