
UCQ-1.2/30-D48NB-C | |
|---|---|
DigiKey Part Number | 811-1852-5-ND |
Manufacturer | |
Manufacturer Product Number | UCQ-1.2/30-D48NB-C |
Description | DC DC CONVERTER 1.2V 36W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.2V 30A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 36 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.40" H (58.4mm x 36.8mm x 10.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |







