
NDTD2412C | |
|---|---|
DigiKey Part Number | 811-1377-5-ND |
Manufacturer | |
Manufacturer Product Number | NDTD2412C |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDTD2412C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 8 Leads) | |
Size / Dimension | 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.88000 | £13.88 |
| 5 | £13.36400 | £66.82 |
| 15 | £13.02333 | £195.35 |
| 30 | £12.81167 | £384.35 |
| 60 | £12.60350 | £756.21 |
| 105 | £12.43762 | £1,305.95 |
| 255 | £12.17878 | £3,105.59 |
| 510 | £11.98004 | £6,109.82 |
| Unit Price without VAT: | £13.88000 |
|---|---|
| Unit Price with VAT: | £16.65600 |


