
MGJ6D241505DC | |
|---|---|
DigiKey Part Number | 811-3246-ND |
Manufacturer | |
Manufacturer Product Number | MGJ6D241505DC |
Description | DC DC CONVERTER 15V -5V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D241505DC Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tray | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 105°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 1.79" L x 1.09" W x 0.39" H (45.5mm x 27.8mm x 9.8mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.08000 | £13.08 |
| 5 | £12.59000 | £62.95 |
| 10 | £12.38600 | £123.86 |
| 30 | £12.06833 | £362.05 |
| 60 | £11.87217 | £712.33 |
| 120 | £11.67900 | £1,401.48 |
| 270 | £11.45659 | £3,093.28 |
| 510 | £11.28498 | £5,755.34 |
| Unit Price without VAT: | £13.08000 |
|---|---|
| Unit Price with VAT: | £15.69600 |

