
MGJ2D122003BSC | |
|---|---|
DigiKey Part Number | 811-MGJ2D122003BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D122003BSC |
Description | DC/DC 2W TH 12-20/3.3V 5.4KV SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -3.5V 80mA, 80mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 80mA | |
Power (Watts) | 1.88 W | |
Voltage - Isolation | 5.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.29000 | £4.29 |
| 5 | £4.13800 | £20.69 |
| 10 | £4.07000 | £40.70 |
| 25 | £3.98320 | £99.58 |
| 50 | £3.91860 | £195.93 |
| 100 | £3.85510 | £385.51 |
| 250 | £3.77236 | £943.09 |
| 500 | £3.71094 | £1,855.47 |
| Unit Price without VAT: | £4.29000 |
|---|---|
| Unit Price with VAT: | £5.14800 |

