
MEE1S0505DC | |
|---|---|
DigiKey Part Number | 811-2767-ND |
Manufacturer | |
Manufacturer Product Number | MEE1S0505DC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEE1S0505DC Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.39" W x 0.27" H (11.5mm x 9.8mm x 6.8mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.17000 | £4.17 |
| 5 | £4.01600 | £20.08 |
| 10 | £3.95200 | £39.52 |
| 35 | £3.83686 | £134.29 |
| 70 | £3.77471 | £264.23 |
| 105 | £3.73857 | £392.55 |
| 280 | £3.65286 | £1,022.80 |
| 525 | £3.59886 | £1,889.40 |
| Unit Price without VAT: | £4.17000 |
|---|---|
| Unit Price with VAT: | £5.00400 |


