IRS-24/2-Q12N-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Flex Power Modules
In Stock: 170
Unit Price: £40.34000
Datasheet
Isolated Module DC DC Converter 1 Output 24V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 2A 9V - 36V Input
Murata’s IR Series DC-DC Power Converters for Industrial and Rail
IR Series

IRS-24/2-Q12N-C

DigiKey Part Number
IRS-24/2-Q12N-C-ND
Manufacturer
Manufacturer Product Number
IRS-24/2-Q12N-C
Description
DC DC CONVERTER 24V 48W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
48 W
Voltage - Isolation
2.828 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.44" L x 1.04" W x 0.50" H (36.5mm x 26.3mm x 12.7mm)
Supplier Device Package
Sixteenth Brick
Control Features
Enable, Active Low
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable