Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-30DR-1-R-C

DigiKey Part Number
811-1034-ND
Manufacturer
Manufacturer Product Number
DMS-30DR-1-R-C
Description
VOLTMETER 2VDC LED PANEL MOUNT
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-30DR-1-R-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±2VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.20mm)
Output Type
Reference
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 60°C
Weight
0.046 lb (20.87 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£59.41000£59.41
12£49.48583£593.83
36£46.66444£1,679.92
60£45.58717£2,735.23
108£44.50287£4,806.31
Manufacturers Standard Package
Unit Price without VAT:£59.41000
Unit Price with VAT:£71.29200