
DMS-20PC-1-FM-F-C | |
|---|---|
DigiKey Part Number | 811-2668-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-1-FM-F-C |
Description | FREQUENCY METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Frequency Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-1-FM-F-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Frequency Meter | |
Measuring Type | Frequency | |
Measuring Range | 47 ~ 99Hz | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.401" (10.20mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 140VAC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Blade Terminals | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.86000 | £43.86 |
| 5 | £41.86800 | £209.34 |
| Unit Price without VAT: | £43.86000 |
|---|---|
| Unit Price with VAT: | £52.63200 |


