Voltmeter LED - Red Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20ACV-3-R-C

DigiKey Part Number
811-3311-ND
Manufacturer
Manufacturer Product Number
DMS-20ACV-3-R-C
Description
VOLTMETER 350-600VAC LED PNL MNT
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
EDA/CAD Models
DMS-20ACV-3-R-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
350 ~ 600VAC
Display Type
LED - Red Characters
Number of Characters Per Row
3
Display Characters - Height
0.400" (10.16mm)
Output Type
-
Voltage - Supply
Loop Power
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 60°C
Weight
0.062 lb (28.12 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable