
DM-LX3-1 | |
|---|---|
DigiKey Part Number | 811-1045-ND |
Manufacturer | |
Manufacturer Product Number | DM-LX3-1 |
Description | VOLTMETER 1.999VDC LCD PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Window |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±1.999VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.748" (19.00mm) | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 72.00mm x 29.00mm | |
Mounting Type | Panel Mount - Window | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.115 lb (52.16 g) | |
Base Product Number |

