Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM-3100B-1

DigiKey Part Number
811-1044-ND
Manufacturer
Manufacturer Product Number
DM-3100B-1
Description
VOLTMETER 1.999VDC LED PANEL MNT
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±1.999VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.20mm)
Output Type
-
Voltage - Supply
115VAC, 230VAC
Panel Cutout Dimensions
Rectangular - 77.80mm x 46.00mm
Mounting Type
Panel Mount
Termination Style
Card Edge
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
0.313 lb (141.97 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.