
DCA-20PC-4-DC1-RL-C | |
|---|---|
DigiKey Part Number | 811-3307-ND |
Manufacturer | |
Manufacturer Product Number | DCA-20PC-4-DC1-RL-C |
Description | AMMETER 0-199.9MA LED PANEL MNT |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
EDA/CAD Models | DCA-20PC-4-DC1-RL-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 199.9mA | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 5 ~ 40VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built In Shunts | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.038 lb (17.24 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.42000 | £61.42 |
| 12 | £51.22583 | £614.71 |
| 36 | £48.33083 | £1,739.91 |
| 60 | £47.22583 | £2,833.55 |
| Unit Price without VAT: | £61.42000 |
|---|---|
| Unit Price with VAT: | £73.70400 |

