
D1U54-D-2500-12-HA3C | |
|---|---|
DigiKey Part Number | 811-D1U54-D-2500-12-HA3C-ND |
Manufacturer | |
Manufacturer Product Number | D1U54-D-2500-12-HA3C |
Description | POWERM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 208.3A -72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 208.3A |
Manufacturer Murata Power Solutions Inc. | Power (Watts) 2500W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 95% |
Type Front End | Operating Temperature -5°C ~ 50°C |
Voltage - Input (Min) -40.8V | Mounting Type Rack Mount |
Voltage - Input (Max) -72V | Size / Dimension 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) |
Number of Outputs 1 | Approval Agency cCSAus, CE, CQC, UKCA |
Voltage - Output 1 12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £636.42900 | £63,642.90 |
| Unit Price without VAT: | £636.42900 |
|---|---|
| Unit Price with VAT: | £763.71480 |

