
CME0505DPC | |
|---|---|
DigiKey Part Number | 811-3813-ND |
Manufacturer | |
Manufacturer Product Number | CME0505DPC |
Description | DC DC CONVERTER 5V 750MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 0.46" L x 0.39" W x 0.27" H (11.6mm x 9.9mm x 6.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | £2.46543 | £86.29 |
| Unit Price without VAT: | £2.46543 |
|---|---|
| Unit Price with VAT: | £2.95852 |

