
ACA5-20PC-3-AC1-RL-C | |
|---|---|
DigiKey Part Number | 811-1104-ND |
Manufacturer | |
Manufacturer Product Number | ACA5-20PC-3-AC1-RL-C |
Description | AMMETER 0-100A LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
EDA/CAD Models | ACA5-20PC-3-AC1-RL-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 100A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built In Current Transformer (Secondary) | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.079 lb (35.83 g) | |
Base Product Number |

