2 Line Common Mode Choke Through Hole 1.2A DCR 197mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51505C

DigiKey Part Number
811-1256-ND
Manufacturer
Manufacturer Product Number
51505C
Description
CMC 1.2A 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.2A DCR 197mOhm
Datasheet
 Datasheet
EDA/CAD Models
51505C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
197mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height (Max)
0.945" (24.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.87000£2.87
10£2.36300£23.63
25£2.18600£54.65
60£2.02933£121.76
120£1.91350£229.62
300£1.77067£531.20
540£1.68478£909.78
1,020£1.59672£1,628.65
2,520£1.51450£3,816.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.87000
Unit Price with VAT:£3.44400