600 nH Unshielded Wirewound Inductor 12.5 A 5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36601C

DigiKey Part Number
811-1252-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
36601C
Description
FIXED IND 600NH 12.5A 5 MOHM SMD
Customer Reference
Detailed Description
600 nH Unshielded Wirewound Inductor 12.5 A 5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
36601C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.65387£653.87
Manufacturers Standard Package
Unit Price without VAT:£0.65387
Unit Price with VAT:£0.78464