
30900DC | |
|---|---|
DigiKey Part Number | 811-30900DCTR-ND - Tape & Reel (TR) 811-30900DCCT-ND - Cut Tape (CT) 811-30900DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 30900DC |
Description | FIXED IND 90NH 40A 0.28 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Inductor 40 A 0.28mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.28mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.406" W (11.00mm x 10.30mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.54600 | £15.46 |
| 100 | £1.27100 | £127.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.15797 | £347.39 |
| 600 | £1.09200 | £655.20 |
| 900 | £1.05520 | £949.68 |
| 1,500 | £1.01064 | £1,515.96 |
| 2,100 | £0.98235 | £2,062.93 |
| 3,000 | £0.95327 | £2,859.81 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

