155 nH Unshielded Inductor 40 A 0.28mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30161DC

DigiKey Part Number
811-30161DCTR-ND - Tape & Reel (TR)
811-30161DCCT-ND - Cut Tape (CT)
811-30161DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30161DC
Description
FIXED IND 155NH 40A 0.28 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
155 nH Unshielded Inductor 40 A 0.28mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
46A
Shielding
Unshielded
DC Resistance (DCR)
0.28mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.406" W (11.00mm x 10.30mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.88000£1.88
10£1.54600£15.46
100£1.27100£127.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£1.15797£347.39
600£1.09200£655.20
900£1.05520£949.68
1,500£1.01064£1,515.96
2,100£0.98235£2,062.93
3,000£0.95327£2,859.81
Manufacturers Standard Package
Unit Price without VAT:£1.88000
Unit Price with VAT:£2.25600